Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
WEIDMULLER
9447770000
Datasheet
Weidmuller
9447770000
Active
RS16ES-T-L H/Z
Connectors & Interconnects
General
Connectors & Interconnects
General
Miscellaneous
Miscellaneous
RS16ES-T-L H/Z
Voltage Rating
50V
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Approvals
CE
Height
72mm
Length
110mm
Operating Supply Voltage
24V
Package Quantity
1
Voltage Rating
50V
Width
87mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account