RS16ESA/I-M-DP SD/V INTERFACE
Checking distributor stock and pricing after the page loads.
| Approvals | CE |
| Height | 81mm |
| Length | 197mm |
| Operating Supply Voltage | 50V |
| Package Quantity | 1 |
| Polarity | Positive, Negative |
| Voltage Rating | 50V |
| Width | 109mm |
| RoHS | Compliant |