Cable Assembly with Connectors
Sign in to ask questions about the Weidmuller 9456670060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 9456670060 technical specifications.
| Approvals | cURus |
| Color | Black |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Plug |
| Current Rating | 4A |
| Material | PUR, PVC |
| Mount | Free Hanging |
| Number of Poles | 4 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| Wire/Cable Diameter | 4.8mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 9456670060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.