The 4-Pole M12 receptacle from Weidmuller features a current rating of 4A and a voltage rating of 30V. It is constructed with PUR and PVC materials and has a wire/cable diameter of 4.8mm. The receptacle is designed for free hanging mounting and is unshielded. It is rated for IP65, waterproof, water resistant, and dust tight. The receptacle is not RoHS compliant.
Sign in to ask questions about the Weidmuller 9456671000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 9456671000 technical specifications.
| Approvals | cURus |
| Color | Black |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Plug |
| Current Rating | 4A |
| Material | PUR, PVC |
| Mount | Free Hanging |
| Number of Poles | 4 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | SAI |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| Wire/Cable Diameter | 4.8mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 9456671000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.