This 8-pole connector features a waterproof design, made from plastic with gold and copper-zinc contacts. It measures 152mm in length and 25mm in height. The connector is lead-free and meets cURus approval standards.
Sign in to ask questions about the Weidmuller 9456790000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 9456790000 technical specifications.
| Approvals | cURus |
| Color | Grey |
| Contact Material | Gold, CuZn |
| Features | WATERPROOF |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 152mm |
| Material | Plastic |
| Number of Poles | 8 |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9456790000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.