This M12 receptacle connector features 4 poles and a current rating of 4A, with a voltage rating of 250V. It is rated for IP65, making it water resistant and dust tight. The connector is made of PUR and PVC materials and has a black color. It is RoHS compliant and unshielded, with a round wire/cable diameter of 5mm. The receptacle is designed for free hanging mounting.
Weidmuller 9457310030 technical specifications.
| Approvals | cULus |
| Color | Black |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Plug, M12 |
| Current Rating | 4A |
| Material | PUR, PVC |
| Mount | Free Hanging |
| Number of Poles | 4 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 5mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.