Multi-Conductor Cable TPM 19Conductors 19AWG/22AWG 9.4mm Black Polyurethane
Weidmuller 9457560000 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 8A |
| Insulation Material | PU |
| Material | PUR, PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 19 |
| Number of Poles | 19 |
| RoHS Compliant | Yes |
| Voltage Rating | 150V |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9457560000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.