Sensor/actuator line. One end without connector.
Weidmuller 9457610050 technical specifications.
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.