The Weidmuller 5-Pole 125V 4A female M12 receptacle cable assembly is a specialized assembly featuring a PUR and PVC material construction. It is designed for free-hanging mounting and is available in a black color. The assembly is RoHS compliant and has approvals from cULus. It has a current rating of 4A and a voltage rating of 125V, with a wire/cable diameter of 5.4mm and a round wire/cable type.
Weidmuller 9457690300 technical specifications.
| Approvals | cULus |
| Color | Black |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Current Rating | 4A |
| Gender | Female |
| Material | PUR, PVC |
| Mount | Free Hanging |
| Number of Poles | 5 |
| RoHS Compliant | Yes |
| Series | SAI |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Wire/Cable Diameter | 5.4mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.