This M12 receptacle features a 3-pole design with a current rating of 4A and a voltage rating of 250V. It is constructed from PUR and PVC materials and has a waterproof rating of IP65. The receptacle is designed for free hanging applications and is compliant with RoHS regulations. It has a wire/cable diameter of 4.6mm and a round wire/cable type. The receptacle is approved for use in cULus environments.
Weidmuller 9457890200 technical specifications.
| Approvals | cULus |
| Color | Black |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Plug, M12 |
| Current Rating | 4A |
| Material | PUR, PVC |
| Mount | Free Hanging |
| Number of Poles | 3 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 4.6mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.