This M12 receptacle is rated for 4A and 125V, with a waterproof and dust-tight design. It features a free hanging mount and is made from PUR and PVC materials. The connector is unshielded and has a round wire/cable diameter of 5.4mm. It meets IP65 and cULus approvals and is RoHS compliant.
Weidmuller 9457900500 technical specifications.
| Approvals | cULus |
| Color | Black |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Plug, M12 |
| Current Rating | 4A |
| Material | PUR, PVC |
| Mount | Free Hanging |
| Number of Poles | 5 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Wire/Cable Diameter | 5.4mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.