This M12 receptacle is rated for 4A and 125V, with a waterproof and dust-tight design. It features a 5-pole configuration and is made from PUR and PVC materials. The receptacle is free hanging and has a round wire/cable diameter of 5.4mm. It is RoHS compliant and meets cULus approvals.
Sign in to ask questions about the Weidmuller 9457910150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 9457910150 technical specifications.
| Approvals | cULus |
| Color | Black |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Current Rating | 4A |
| Gender | Female |
| Material | PUR, PVC |
| Mount | Free Hanging |
| Number of Poles | 5 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | SAI |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Wire/Cable Diameter | 5.4mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9457910150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.