This 5-pole M12 receptacle is rated for 125V and 4A, with a free hanging mount and IP65, waterproof, water resistant, and dust tight ratings. It is made from PUR and PVC materials and has unshielded wire leads. The receptacle is RoHS compliant and available in a single package quantity.
Weidmuller 9457910500 technical specifications.
| Approvals | cULus |
| Color | Black |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Current Rating | 4A |
| Material | PUR, PVC |
| Mount | Free Hanging |
| Number of Poles | 5 |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Wire/Cable Diameter | 5.4mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.