This M12 receptacle connector features a 5-pole design with a current rating of 4A and a voltage rating of 125V. It is constructed from PUR and PVC materials and has a wire/cable diameter of 5.4mm. The connector is rated for IP65 and is water-resistant, making it suitable for use in harsh environments. It is available in bulk packaging and is compliant with RoHS regulations.
Weidmuller 9457911000 technical specifications.
| Approvals | cULus |
| Color | Black |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Current Rating | 4A |
| Gender | Female |
| Material | PUR, PVC |
| Mount | Free Hanging |
| Number of Poles | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Wire/Cable Diameter | 5.4mm |
| Wire/Cable Type | Round, PVC |
| RoHS | Compliant |
No datasheet is available for this part.