
Modular terminal block featuring a 2-position, 2-row configuration with screw termination. Rated for 32A and 600V, this component supports wire gauges from 10AWG to 22AWG. Constructed with a ceramic insulation material and a white housing, it boasts a flammability rating of UL94 5VB. Approvals include CSA, CE, UR, and IEC, with RoHS compliance.
Weidmuller 9502600000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Beige |
| Current | 28A |
| Current Rating | 32A |
| Flammability Rating | UL94 5VB |
| Height | 53mm |
| Housing Color | White |
| Insulation Material | Ceramic |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Ceramic |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 8mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9502600000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.