Feed-through terminal block with 2 positions and 2 circuits, featuring screw termination and a right-angle orientation. Rated for 600V and 57A, with a 50A current capacity, this beige terminal block is constructed from ceramic insulation material and housed in white. It mounts to DIN rail, is lead-free and RoHS compliant, and boasts a UL94 5VB flammability rating. Approvals include CSA, CE, UR, and IEC.
Weidmuller 9502610000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Beige |
| Current | 50A |
| Current Rating | 57A |
| Flammability Rating | UL94 5VB |
| Height | 53mm |
| Housing Color | White |
| Insulation Material | Ceramic |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Ceramic |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 11.5mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 11.5mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9502610000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.