
Four-position, two-level terminal block with screw termination. Rated for 10A maximum current and 500V maximum supply voltage, with a 6kV voltage rating. Features beige nylon insulation and housing, suitable for panel mounting with an 8mm terminal width. Approvals include IEC and CE, with a UL94 V-2 flammability rating.
Weidmuller 9503300000 technical specifications.
| Approvals | IEC, CE |
| Color | Beige |
| Current | 10A |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-2 |
| Height | 55.6mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 73.5mm |
| Material | Nylon |
| Max Current Rating | 10A |
| Max Supply Voltage | 500V |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 8mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 9503300000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
