Conn DIN Rail Fused 4 POS ST 10A
Weidmuller 950331 technical specifications.
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.