
Modular terminal block featuring 4 positions and 2 circuits, designed for straight, through-hole mounting. This beige, nylon component offers a maximum operating voltage of 500V and a current rating of 10A, with a voltage rating of 6kV. It supports wire gauges from 12AWG to 22AWG and operates within a temperature range of -50°C to 100°C. Approvals include IEC, CSA, CE, and UR, with RoHS compliance and a UL94 V-2 flammability rating.
Weidmuller 9503310000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 10A |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-2 |
| Height | 55.6mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 73.5mm |
| Material | Nylon |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 500V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 8mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9503310000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.