
Modular terminal block with a single position and screw termination, designed for DIN rail mounting. Features a 175A current rating and 600V voltage rating, with a 6kV voltage rating. Constructed from blue thermoplastic insulation material, it offers a wide operating temperature range from -50°C to 120°C and meets UL94 V-0 flammability standards. Supports wire gauges from 0AWG to 6AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 9512210000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC, CE, UR |
| Color | Blue |
| Current | 175A |
| Current Rating | 192A |
| Flammability Rating | UL94 V-0 |
| Height | 85mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 75mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 20.5mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 6kV |
| Width | 20.5mm |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 0AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9512210000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
