Versailles 980-681CHEST 44" Drawer Chest with 5 Drawers Mid-19th Century French Style Decorative Bun Feet Ornate Hand...
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.1% |
| Isolation Voltage | 1kV |
| Linearity | 0.05% |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 20V |
| Mount | DIN Rail |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Type | Voltage |
| Power Consumption | 650mW |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| Width | 10mm |
| RoHS | Not Compliant |