DIN rail DK6 minicoupler,4-20mA/0-10V
Weidmuller 9806810000 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 28V |
| Output Range | 0 ? 10 V |
| Output Type | Voltage |
| RoHS | Not Compliant |
No datasheet is available for this part.