
This terminal block features a 2-position design with 4 contacts, supporting a maximum voltage of 300V and accommodating wire gauges from 26AWG to 12AWG. It is made from thermoplastic with a UL94 V-0 flammability rating and is available in a beige color. The block is designed for straight orientation and has a screw termination. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |