Sign in to ask questions about the Weidmuller 993052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 993052 technical specifications.
| Mount | DIN Rail |
| Series | RS |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 993052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.