
This 8-position terminal block is rated for 300V and 15A. It has a through-hole package type and is made of black material. The operating temperature range is -20°C to 100°C. It is not RoHS compliant and is not radiation hardened.
Sign in to ask questions about the Weidmuller 995111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 995111 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 15A |
| Housing Color | Black |
| Max Current Rating | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Omnimate LP |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 995111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
