This terminal block features 6 positions, a maximum operating voltage of 300V, and a maximum current rating of 15A. It is designed for through hole mounting and has a maximum operating temperature range of -20°C to 100°C. The block is made of orange-colored housing with tin-plated contacts. It is available in bulk packaging with a 7.5mm pitch.
Weidmuller 995286 technical specifications.
| Color | Orange |
| Contact Plating | Tin |
| Current | 15A |
| Housing Color | Orange |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 7.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Omnimate LP |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.