8-position, 1-level terminal block with 10.16mm pitch, designed for right-angle, through-hole solder termination. Features copper alloy contacts with copper/tin plating, rated for 65A and 300V. Constructed with a grey, UL94 V-0 flammability rated housing, operating between -20°C and 120°C. Accommodates wire gauges from 6AWG to 26AWG.
Weidmuller 995423 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Tin |
| Current | 65A |
| Flammability Rating | UL94 V-0 |
| Height | 28.5mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 10.16mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LU |
| Termination | Screw |
| Voltage | 300V |
| Width | 18.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.