TERM BLK 30P SIDE ENT 5.08MM PCB
Weidmuller 996014 technical specifications.
| Color | Orange |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions Per Level | 30 |
| Series | Omnimate LP |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 996014 to view detailed technical specifications.
No datasheet is available for this part.