Eight-position, single-level terminal block with 3.5mm pitch for straight, solder termination. Features copper alloy contacts with tin plating, rated for 12A and 300V. Housing is black, made from UL94 V-2 rated material, operating between -20°C and 100°C. Through-hole mounting supports wire gauges from 14AWG to 22AWG.
Weidmuller 996774 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 12.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Omnimate LM |
| Termination | Screw |
| Voltage | 300V |
| Width | 8.3mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 996774 to view detailed technical specifications.
No datasheet is available for this part.