This 11-position terminal block from Weidmuller features a maximum operating voltage of 300V and a current rating of 10A. It is designed for through-hole mounting and has a maximum operating temperature range of -20°C to 100°C. The terminal block is constructed with a black housing and tin-plated contacts. It is available in bulk packaging with a 3.5mm pitch and supports wire gauges from 14AWG to 22AWG.
Weidmuller 996777 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Housing Color | Black |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Omnimate LM |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 996777 to view detailed technical specifications.
No datasheet is available for this part.