This terminal block features 18 positions, a maximum operating voltage of 300V, and a maximum current rating of 10A. It is designed for through hole mounting and has a maximum operating temperature range of -20°C to 100°C. The block is available in a black housing color with tin contact plating and is packaged in bulk. It is not RoHS compliant.
Weidmuller 996784 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Housing Color | Black |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Levels | 1 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | No |
| Series | Omnimate LM |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 996784 to view detailed technical specifications.
No datasheet is available for this part.