TERM BLK 15P SIDE ENT 5.08MM PCB
Weidmuller 997236 technical specifications.
| Color | Black |
| Height | 31mm |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 30 |
| Number of Positions Per Level | 15 |
| Number of Rows | 2 |
| Termination | Screw |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 997236 to view detailed technical specifications.
No datasheet is available for this part.