The Weidmuller 998005 is a general purpose amplifier with a gain bandwidth product of 220kHz. It features an input bias current of 0.02pA and an input offset voltage of 500uV. The amplifier is available in a surface mount SOIC package and operates over a temperature range of -40°C to 85°C. Each channel can supply up to 6mA of output current.
Weidmuller 998005 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 220kHz |
| Input Bias Current | 0.02pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 160uA |
| Output Current per Channel | 6mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.09V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.