Weidmuller 998022 technical specifications.
| Approvals | UL |
| Length | 1.64foot |
| Number of Positions | 20 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 998022 to view detailed technical specifications.
No datasheet is available for this part.