The 74LV D-Type Latch is a single circuit device with a high level output current of 16mA and a low level output current of 16mA. It features a turn-on delay time of 1ns and is packaged in a TSSOP package. The device operates over a temperature range of -40°C to 85°C and is designed for surface mount applications.
Sign in to ask questions about the Weidmuller 998117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 998117 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 16mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100, 74LV |
| Turn-On Delay Time | 1ns |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 998117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.