The Weidmuller 998172 is a general purpose amplifier with a gain bandwidth product of 38MHz. It features an input bias current of 0.5pA and an input offset voltage of 150uV. The amplifier is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. It consumes an operating supply current of 5.2mA and can provide an output current of up to 40mA per channel.
Sign in to ask questions about the Weidmuller 998172 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 998172 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 38MHz |
| Input Bias Current | 0.5pA |
| Input Offset Voltage (Vos) | 150uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 5.2mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | MicroAmplifier™ |
| Slew Rate | 22V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 998172 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.