
The Omnimate LM 8-Position Terminal Block is a through-hole terminal block designed for high-current applications. It features a maximum operating temperature of 120°C and a minimum operating temperature of -50°C. The terminal block is made of tin-plated material and is available in bulk packaging. It is compliant with RoHS regulations and suitable for use in general applications.
Weidmuller 9993340000 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 20A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 8 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Omnimate LM |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9993340000 to view detailed technical specifications.
No datasheet is available for this part.