
4-position, 5mm pitch, through-hole mount terminal block for flexible flat cable/flexible printed circuit applications. Features copper contacts with tin plating, rated for 20A and 300V. Operates across a wide temperature range from -50°C to 120°C. Housing is orange with a black block, constructed from UL94 V-0 rated material. Accommodates wire gauges from 14AWG to 24AWG with screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 999351 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 999351 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 15.5mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Omnimate LM |
| Termination | Screw |
| Voltage | 300V |
| Width | 13.9mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 999351 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
