The Omnimate LM terminal block is a 1-level, 6-position terminal block with a maximum operating temperature of 120°C and a minimum operating temperature of -50°C. It is designed for use with 14AWG to 24AWG wire and features a screw termination. The terminal block is RoHS compliant and is packaged in bulk. It is suitable for use in applications where a high current rating is required, such as in industrial control systems.
Sign in to ask questions about the Weidmuller 9993530000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 9993530000 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 20A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Omnimate LM |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9993530000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.