Eight-position, single-level terminal block with 5mm pitch. Features tin-plated copper contacts and screw termination for wire gauges 14-24 AWG. Rated for 300V and 20A, with a maximum operating temperature of 120°C. Housing is orange, constructed from UL94 V-0 rated material. Dimensions are 40mm length, 13.9mm width, and 15.5mm height.
Weidmuller 999355 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 15.5mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Omnimate LM |
| Termination | Screw |
| Voltage | 300V |
| Width | 13.9mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 999355 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.