This terminal block features 22 contacts, a 1-level design, and a 5mm pitch. It is available in a through hole mount configuration. The block is not RoHS compliant and is part of the Omnimate LM series. It is packaged in a bulk format.
Weidmuller 999369 technical specifications.
| Color | Black |
| Housing Color | Orange |
| Mount | Through Hole |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Levels | 1 |
| Number of Positions Per Level | 22 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | No |
| Series | Omnimate LM |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.