The Omnimate LM 12-Position Terminal Block is a 1-level terminal block with 12 positions, designed for use in applications up to 300V and 20A. It features a through-hole package and is made from tin-plated material. The terminal block operates within a temperature range of -50°C to 120°C and is compliant with RoHS standards. It is available in black color and can accommodate wire gauges from 14AWG to 24AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 9993800000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 9993800000 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 20A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 12 |
| RoHS Compliant | Yes |
| Series | Omnimate LM |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9993800000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.