Conn Terminal Block 15 POS 5mm Solder RA Thru-Hole 15A Box
Weidmuller 9993830000 technical specifications.
| Housing Color | Orange |
| Mount | Through Hole |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.