Conn Terminal Block 16 POS 5mm Solder RA Thru-Hole 10A Box
Weidmuller 9993840000 technical specifications.
| Housing Color | Orange |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9993840000 to view detailed technical specifications.
No datasheet is available for this part.