This 22-contact terminal block features a right-angle orientation and orange housing color. It is designed for through-hole mounting and has a 5mm pitch. The block is not radiation hardened and is compliant with RoHS regulations. It is suitable for general use in terminal block applications.
Checking distributor stock and pricing after the page loads.
Weidmuller 9993890000 technical specifications.
| Housing Color | Orange |
| Mount | Through Hole |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |