Conn Terminal Block 23 POS 5mm Solder RA Thru-Hole 10A Box
Checking distributor stock and pricing after the page loads.
Weidmuller 9993900000 technical specifications.
| Housing Color | Orange |
| Mount | Through Hole |
| Number of Circuits | 23 |
| Number of Contacts | 23 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |