The Omnimate LM terminal block from Weidmuller features a maximum operating temperature of 120°C and a minimum operating temperature of -50°C. It is designed for use with screw termination and is compatible with RoHS standards. The terminal block can handle currents of up to 15A and is rated for voltages of up to 300V. It is available in a through-hole package type and is suitable for use with wire gauges ranging from 14AWG to 24AWG.
Weidmuller 9993930000 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 15A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 5 |
| RoHS Compliant | Yes |
| Series | Omnimate LM |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.