TERM BLK 6P SIDE ENT 5.08MM PCB
Weidmuller 9993940000 technical specifications.
| Color | Black |
| Contact Material | Nickel, Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Height | 14mm |
| Housing Color | Black |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Omnimate LM |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9993940000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
