This terminal block features 9 contacts with a 5.08mm pitch, suitable for through hole mounting. It has a maximum operating temperature range of -50°C to 120°C and a maximum voltage rating of 300V. The block is designed for solder termination and is rated for a maximum current of 15A.
Checking distributor stock and pricing after the page loads.
Weidmuller 9993970000 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 9 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 120°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.