
PCB Terminal Block, ZIF & LIF connector with 10 positions and 10 circuits. Features a straight, through-hole mount orientation with a 5.08mm pitch. Rated for 300V and 10A, with a maximum current of 15A. Constructed with copper contacts plated in tin, housed in black UL94 V-0 flammability rated material. Operates within a temperature range of -50°C to 120°C, accepting wire gauges from 14AWG to 24AWG.
Weidmuller 999398 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 13.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 50.1mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Omnimate LM |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 10mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 999398 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.